onsemi 1SMB17AT3G

600 Watt SMB Transient Voltage Suppressor, 17 V Unidirectional

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage18.9 V
Capacitance915 pF
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage20.9 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current21.7 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage17 V
PackagingTape and Reel
Peak Pulse Current21.7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage17 V
Dimensions
Depth3.56 mm
Height2.286 mm
Length4.32 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB17AT3G.

Farnell
Datasheet7 pages12 years ago
Upverter
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages12 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMB17AT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMB17AT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 17 V Unidirectional
Diode TVS Single Uni-Dir 17V 600W 2-Pin SMB T/R
TVSS,Zener,For Industrial Equip,21.7A,SMD,Solder Term,0.214"Lx0.14"Wx0.084"H | ON Semiconductor 1SMB17AT3G
French Electronic Distributor since 1988
Diode; Reverse Stand-Off Voltage, VRWM:30.8V; Breakdown Voltage Range:18.9V to 20.9V; Clamping Voltage Max, Vc:49.9V; Diode Configuration:Unidirectional; Diode Case Style:403A; No. of Pins:2; Power Dissipation, Pd:3W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB17AT3G.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage18.9 V
Capacitance915 pF
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage20.9 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current21.7 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage17 V
PackagingTape and Reel
Peak Pulse Current21.7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage17 V
Dimensions
Depth3.56 mm
Height2.286 mm
Length4.32 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB17AT3G.

Farnell
Datasheet7 pages12 years ago
Upverter
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages12 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago