onsemi 1SMB12AT3G

TVS DIODE 12VWM 19.9VC SMB / TVS Diode Single Uni-Dir 12V 600W Automotive 2-Pin SMB T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage14 V
Capacitance1.245 nF
Clamping Voltage19.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current30.2 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current30.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)12 V
Working Voltage12 V
Dimensions
Depth3.56 mm
Height2.28 mm
Length4.32 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB12AT3G.

Upverter
Datasheet7 pages17 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Newchip Electronics Limited
Datasheet11 pages11 years ago
Farnell
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-1.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMB12AT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMB12AT3G provided by its distributors.

TVS DIODE 12VWM 19.9VC SMB / TVS Diode Single Uni-Dir 12V 600W Automotive 2-Pin SMB T/R
Transient Voltage Suppressor, Unidirectional, 12 V, 600 Watt
ON SEMI 1SMB12AT3G / TVS ZENER UNIDIRECT 600W 12V SMB ON SEMI
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:12V; Breakdown Voltage Max:14V; Clamping Voltage Max, Vc:19.9V; Package/Case:SMB; Breakdown Voltage, Vbr:14V; Capacitance, Cd:1245pF ;RoHS Compliant: Yes
DIODE, TVS, UNI, 14V, 600W, SMB; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 14.7V; Clamping Voltage Vc Max:19.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:30.2A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:14V; Breakdown Voltage Max:14V; Breakdown Voltage Vbr:14V; Breakover Voltage Min:14V; Capacitance Cd @ Vr Typ:1245pF; Current Ir Max:5µA; Diode Type:TVS, Unidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:Case 403; Peak Pulse Power:600W; Power Dissipation Pd:3W; Reverse Voltage Vr Max:12V; Stand-off Voltage:12V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB12AT3G.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage14 V
Capacitance1.245 nF
Clamping Voltage19.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current30.2 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current30.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)12 V
Working Voltage12 V
Dimensions
Depth3.56 mm
Height2.28 mm
Length4.32 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB12AT3G.

Upverter
Datasheet7 pages17 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Newchip Electronics Limited
Datasheet11 pages11 years ago
Farnell
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago