Panjit 1SMA4757-R2-00001

Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1SMA4757_R2_00001-12601665310
1d
1SMA4757_R2_0000107500
17h
1SMA4757-R2-00001015KTape & Reel
7h

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Zener Voltage51 V

Engineering Resources

View Evaluation kits and Reference designs for Panjit 1SMA4757-R2-00001.

Descriptions

Descriptions of Panjit 1SMA4757-R2-00001 provided by its distributors.

Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
1W 51V 5% DO214AC ZDIODE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • TRSYS
  • PANJIT AMERICAS INC
  • PANJIT SEMI CON
  • PANJIT/ON
  • PANJIT/DIODES
  • PANJIT(RoHS)
  • PANJIT/VISHAY
  • PanJit Semiconductors
  • PANJIT SEMICOND
  • PANJIT (MC)
  • PANJIT/VI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA4757_R2_00001

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Zener Voltage51 V

Compliance

Environmental Classification
RoHSCompliant