onsemi 1SMA10AT3G

TVS DIODE Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current2.5 µA
Max Breakdown Voltage12.3 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current2.5 µA
Max Surge Current23.5 A
Min Breakdown Voltage11.1 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage10 V
PackagingTape and Reel
Peak Pulse Current23.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.2 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMA10AT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMA10AT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMA10AT3G provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Unidirectional, 1 Element, Silicon
1SMA10AT3G, Uni-Directional TVS Diode, 400W, 2-Pin SMA | ON Semiconductor 1SMA10AT3G
Diode TVS Single Uni-Dir 10V 400W Automotive 2-Pin SMA T/R
SMA Transient Voltage Suppressor, 10 V, 400 W Unidirectional
TVS DIODE, 400W, 10V, SMA; Reverse Stand-Off Voltage, VRWM:10V; Clamping Voltage Vc Max:17V; Diode Configuration:Unidirectional; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Breakdown Voltage Vbr:11.7V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current2.5 µA
Max Breakdown Voltage12.3 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current2.5 µA
Max Surge Current23.5 A
Min Breakdown Voltage11.1 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage10 V
PackagingTape and Reel
Peak Pulse Current23.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.2 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMA10AT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago