Honeywell 1SM3-T

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Mechanical Life80 kcycles
MountChassis Mount, Panel, Screw, Solder
Weight2.72 g
Technical
Current Rating5 A
Differential Travel101.6 µm
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force1.39 N
Operating Position8.382 mm
OrientationStraight
Overtravel127 µm
Pretravel762 µm
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1SM3-T.

Newark
Datasheet1 page16 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Inventory History

3 month trend:
-10.74%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1SM3-T.

Related Parts

Descriptions

Descriptions of Honeywell 1SM3-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount
Switch Limit; Subminiature; Plunger Head; SPDT; 5A
Basic / Snap Action Switches SPDT 5A 250VAC .83N NO SEAL, PIN PLUNGER
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SM3T

Technical Specifications

Physical
Actuator MaterialPlastic
Mechanical Life80 kcycles
MountChassis Mount, Panel, Screw, Solder
Weight2.72 g
Technical
Current Rating5 A
Differential Travel101.6 µm
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force1.39 N
Operating Position8.382 mm
OrientationStraight
Overtravel127 µm
Pretravel762 µm
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1SM3-T.

Newark
Datasheet1 page16 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago