Nexperia 1PS79SB30

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance20 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current500 nA
Reverse Voltage40 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Nexperia 1PS79SB30.

Newark
Datasheet8 pages11 years ago
Farnell
Datasheet7 pages14 years ago
Upverter
Technical Drawing4 pages5 years ago
Datasheet9 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.042
$ 0.042
Stock
5,504,904
4,072,119
4,072,119
Authorized Distributors
2
14
14
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
600 mV
360 mV
360 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
20 pF
20 pF
20 pF

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 1PS79SB30.

Related Parts

Descriptions

Descriptions of Nexperia 1PS79SB30 provided by its distributors.

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Diode Schottky 40V 0.2A Automotive 2-Pin SOD-523
DIODE, SCHOTTKY, SOD-523; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:1A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:200mA; Current Ifsm:1A; Forward Voltage:360mV; Junction Temperature Tj Max:150°C; Package / Case:SOD-523; SMD Marking:G1; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance20 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current500 nA
Reverse Voltage40 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Nexperia 1PS79SB30.

Newark
Datasheet8 pages11 years ago
Farnell
Datasheet7 pages14 years ago
Upverter
Technical Drawing4 pages5 years ago
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago