Texas Instruments 1P1G66QDBVRG4Q1

Automotive 5.5-V, 1: 1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
Max Operating Temperature125 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Current1 µA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.6 ns
Resistance25 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time12 ns
Turn-On Delay Time14 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 1P1G66QDBVRG4Q1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Upverter
Datasheet19 pages10 years ago

Inventory History

3 month trend:
-2.67%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.173
$ 0.173
Stock
291,244
644,541
644,541
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 1P1G66QDBVRG4Q1.

Related Parts

Descriptions

Descriptions of Texas Instruments 1P1G66QDBVRG4Q1 provided by its distributors.

Automotive 5.5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 125
IC SWITCH SPST-NOX1 25OHM SOT23
SN74LVC1G66-Q1 AUTOMOTIVE CATALO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
Max Operating Temperature125 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Current1 µA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.6 ns
Resistance25 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time12 ns
Turn-On Delay Time14 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 1P1G66QDBVRG4Q1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Upverter
Datasheet19 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago