Honeywell 1NT1-2

Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountBushing
Technical
Contact Current Rating20 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.02 mm
Depth15.7 mm
Length28.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1NT1-2.

Burklin Elektronik
Datasheet17 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet3 pages15 years ago
Datasheet3 pages20 years ago
Agility
Datasheet16 pages12 years ago
Jameco
Datasheet9 pages23 years ago

Inventory History

3 month trend:
-13.72%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1NT1-2.

Related Parts

Descriptions

Descriptions of Honeywell 1NT1-2 provided by its distributors.

Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, 2 Connections, Maintained On/Maintained Off, 1 hp, 15A @ 277V AC
Switch, Toggle, Sealed, SPST, 15 Amps, Off-On, 2 Position
Toggle switch, metal, 1 pole, latching, On-Off, 15 A/125 VAC, gold-plated, 1NT1-2
Toggle Switch, SPST, Off-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:OFF; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, SPST, ON-OFF; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPST; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:Off-On; Terminal Type:Screw

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT12

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountBushing
Technical
Contact Current Rating20 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.02 mm
Depth15.7 mm
Length28.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1NT1-2.

Burklin Elektronik
Datasheet17 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet3 pages15 years ago
Datasheet3 pages20 years ago
Agility
Datasheet16 pages12 years ago
Jameco
Datasheet9 pages23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago