onsemi 1N916

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight80 g
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current200 mA
PackagingBulk
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N916.

onsemi
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
DigiKey
Datasheet4 pages24 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
-1.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N916.

Related Parts

Descriptions

Descriptions of onsemi 1N916 provided by its distributors.

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin DO-35 Bag
1N916 Series 1 V 200 mA 100 V Max Reverse DC Voltage Small Signal Diode-DO-35
DIODE, SMALL SIGL, 100V, 0.2A, DO-204AH; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Cur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N916.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight80 g
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current200 mA
PackagingBulk
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N916.

onsemi
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
DigiKey
Datasheet4 pages24 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement4 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago