Microchip 1N914

1N914 Series 75 V 0.2 A Axial Glass Switching Diode - DO-35
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Voltage1.2 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current500 nA
Reverse Recovery Time20 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Microchip 1N914.

Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+43.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N914.

Related Parts

Descriptions

Descriptions of Microchip 1N914 provided by its distributors.

1N914 Series 75 V 0.2 A Axial Glass Switching Diode - DO-35
Signal or Computer Diode _ DO-35
Diode Small Signal Switching 100V 200mA 2-Pin DO-35 Bulk - Bulk
Diode Switching 75V 0.2A 2-Pin DO-35 Bag
RECTIFIER DIODE, 0.2A, 100V, DO-
DIODE (RECTIFIER FRD) 60V-VR 2A-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Voltage1.2 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current500 nA
Reverse Recovery Time20 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Microchip 1N914.

Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements