Microchip 1N746A

1N746A Series 3.3 V 200 mA 500 mW Through Hole Silicon Zener Diode - DO-35
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Max Power Dissipation417 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Power Dissipation480 mW
Reverse Voltage1 V
Schedule B8541100050
Test Current20 mA
Voltage Tolerance5 %
Zener Voltage3.3 V
Dimensions
Height2.29 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N746A.

Future Electronics
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+902%

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N746A.

Related Parts

Descriptions

Descriptions of Microchip 1N746A provided by its distributors.

1N746A Series 3.3 V 200 mA 500 mW Through Hole Silicon Zener Diode - DO-35
Diode Zener Single 3.3V 5% 500mW 2-Pin Axial DO-35
Voltage Regulator _ DO-35
DIODE ZENER 3.3V 500MW DO35
1N746A -- Local Stock w/CERTS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Max Power Dissipation417 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Power Dissipation480 mW
Reverse Voltage1 V
Schedule B8541100050
Test Current20 mA
Voltage Tolerance5 %
Zener Voltage3.3 V
Dimensions
Height2.29 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N746A.

Future Electronics
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningYes
RoHSCompliant
Compliance Statements