Vishay Semiconductor 1N6286-E3/73

Tvs Unidir 1.5KW 43V 10% 1.5KE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage38.7 V
Clamping Voltage61.9 V
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current24.2 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage34.8 V
Peak Pulse Current24.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Breakdown Voltage38.7 V
Reverse Standoff Voltage34.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1N6286-E3/73.

Arrow Electronics
Datasheet7 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.25
$ 0.25
Stock
1
105,753
105,753
Authorized Distributors
0
16
16
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.7 V
40.9 V
40.9 V
Clamping Voltage
61.9 V
59.3 V
59.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
24.2 A
25.6 A
25.6 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 1N6286-E3/73.

Descriptions

Descriptions of Vishay Semiconductor 1N6286-E3/73 provided by its distributors.

TVS UNIDIR 1.5KW 43V 10% 1.5KE

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage38.7 V
Clamping Voltage61.9 V
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current24.2 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage34.8 V
Peak Pulse Current24.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Breakdown Voltage38.7 V
Reverse Standoff Voltage34.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1N6286-E3/73.

Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago