onsemi 1N6275ARL4G

Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin Case 41A-04 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage14.3 V
Clamping Voltage21.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature175 °C
Max Surge Current71 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12.8 V
Peak Pulse Current71 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi 1N6275ARL4G.

onsemi
Datasheet7 pages12 years ago
Newark
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N6275ARL4G.

Related Parts

Descriptions

Descriptions of onsemi 1N6275ARL4G provided by its distributors.

Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin Case 41A-04 T/R
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon
1500 Watt MOSORB® Transient Voltage Suppressor, 15 V Unidir
TVS DIODE 12.8VWM 21.2VC AXIAL
French Electronic Distributor since 1988
Diode; Reverse Stand-Off Voltage, VRWM:12.8V; Breakdown Voltage Range:14.3V to 15.8V; Clamping Voltage Max, Vc:21.2V; Diode Configuration:Unidirectional; Diode Case Style:41A; No. of Pins:2; Power Dissipation, Pd:5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage14.3 V
Clamping Voltage21.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature175 °C
Max Surge Current71 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12.8 V
Peak Pulse Current71 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi 1N6275ARL4G.

onsemi
Datasheet7 pages12 years ago
Newark
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago