Vishay Semiconductor 1N6268-E3/54

Tvs Unidir 1.5KW 7.5V 10% 1.5KE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6.75 V
Clamping Voltage11.7 V
CompositionZener
Leakage Current500 µA
Max Operating Temperature175 °C
Max Surge Current128 A
Min Breakdown Voltage6.75 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.05 V
PackagingTape and Reel
Peak Pulse Current128 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.75 V
Reverse Standoff Voltage6.05 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1N6268-E3/54.

Arrow Electronics
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 1N6268-E3/54.

Descriptions

Descriptions of Vishay Semiconductor 1N6268-E3/54 provided by its distributors.

TVS UNIDIR 1.5KW 7.5V 10% 1.5KE
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6.75 V
Clamping Voltage11.7 V
CompositionZener
Leakage Current500 µA
Max Operating Temperature175 °C
Max Surge Current128 A
Min Breakdown Voltage6.75 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6.05 V
PackagingTape and Reel
Peak Pulse Current128 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.75 V
Reverse Standoff Voltage6.05 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1N6268-E3/54.

Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago