onsemi 1N6267ARL4

1500 W Unidirectional Silicon Tvs Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6.45 V
Clamping Voltage10.5 V
CompositionZener
Leakage Current1 mA
Max Operating Temperature175 °C
Max Surge Current143 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage5.8 V
PackagingCut Tape
Peak Pulse Current143 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage6.45 V
Reverse Standoff Voltage5.8 V
TerminationAxial
Test Current10 mA
Voltage Rating (DC)6.8 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N6267ARL4.

Newchip Electronics Limited
Datasheet9 pages5 years ago
Farnell
Datasheet7 pages16 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.247
$ 0.247
Stock
17,290
190,052
190,052
Authorized Distributors
2
20
20
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.45 V
6.45 V
6.45 V
Clamping Voltage
10.5 V
10.5 V
10.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
143 A
144.8 A
144.8 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N6267ARL4.

Related Parts

Descriptions

Descriptions of onsemi 1N6267ARL4 provided by its distributors.

1500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 5.8VWM 10.5VC AXIAL
French Electronic Distributor since 1988
1N6267ARL4, TVS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6.45 V
Clamping Voltage10.5 V
CompositionZener
Leakage Current1 mA
Max Operating Temperature175 °C
Max Surge Current143 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage5.8 V
PackagingCut Tape
Peak Pulse Current143 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage6.45 V
Reverse Standoff Voltage5.8 V
TerminationAxial
Test Current10 mA
Voltage Rating (DC)6.8 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N6267ARL4.

Newchip Electronics Limited
Datasheet9 pages5 years ago
Farnell
Datasheet7 pages16 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago