onsemi 1N5934BG

1N5934B Series 3 W 24 V Through Hole Zener Diode - DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance19 Ω
Max Operating Temperature200 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingBulk
Power Dissipation3 W
Power Rating3 W
Schedule B8541100050
Test Current15.6 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Zener Current62 mA
Zener Voltage24 V
Dimensions
Height6.35 mm
Length31.75 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5934BG.

element14 APAC
Datasheet8 pages18 years ago
onsemi
Datasheet8 pages4 years ago
Upverter
Datasheet8 pages4 years ago
iiiC
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-3.81%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.079
$ 0.079
Stock
475,918
1,403,805
1,403,805
Authorized Distributors
11
11
11
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5934BG.

Related Parts

Descriptions

Descriptions of onsemi 1N5934BG provided by its distributors.

1N5934B Series 3 W 24 V Through Hole Zener Diode - DO-41
Zener Diode Single 24V 5% 19Ohm 3000mW 2-Pin DO-41 Box
3.0 W Zener Diode Voltage Regulator 24 V
Zener Diode, 24V, Axial; Zener Voltage Vz Typ:24V; Power Dissipation Pd:3W; Diode Case Style:Axial Leaded; Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N5934 Series; Automotive Rohs Compliant: Yes |Onsemi 1N5934BG
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5934BG.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance19 Ω
Max Operating Temperature200 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingBulk
Power Dissipation3 W
Power Rating3 W
Schedule B8541100050
Test Current15.6 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Zener Current62 mA
Zener Voltage24 V
Dimensions
Height6.35 mm
Length31.75 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5934BG.

element14 APAC
Datasheet8 pages18 years ago
onsemi
Datasheet8 pages4 years ago
Upverter
Datasheet8 pages4 years ago
iiiC
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago