onsemi 1N5921BG

1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - CASE-59
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage6.8 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.5 V
Impedance2.5 Ω
Max Operating Temperature200 °C
Max Power Dissipation3 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation3 W
Power Rating3 W
Test Current55.1 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Working Voltage6.8 V
Zener Current220 mA
Zener Voltage6.8 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length5.1816 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5921BG.

Newark
Datasheet8 pages18 years ago
onsemi
Datasheet8 pages4 years ago
Upverter
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+10.31%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.104
$ 0.104
Stock
216,051
938,397
938,397
Authorized Distributors
4
12
12
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
3 W
3 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5921BG.

Related Parts

Descriptions

Descriptions of onsemi 1N5921BG provided by its distributors.

1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - CASE-59
Diode,Zener,Vr 6.8V,If 200mA,Pkg DO-41,Vf 1.5V,Tj +200degc,Pd 3W,Ir 55.1mA
Zener Diode Single 6.8V 5% 2.5Ohm 3000mW 2-Pin DO-41 Box
3.0 W Zener Diode Voltage Regulator 6.8 V
5Ã×A@5.2V ©I5% 2.5´Î Single 6.46V~7.14V 1W 6.8V DO-41 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5921BG.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage6.8 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.5 V
Impedance2.5 Ω
Max Operating Temperature200 °C
Max Power Dissipation3 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation3 W
Power Rating3 W
Test Current55.1 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Working Voltage6.8 V
Zener Current220 mA
Zener Voltage6.8 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length5.1816 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5921BG.

Newark
Datasheet8 pages18 years ago
onsemi
Datasheet8 pages4 years ago
Upverter
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago