Microchip 1N5907

Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-13 Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6 V
Clamping Voltage8.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current300 µA
Max Operating Temperature175 °C
Max Reverse Leakage Current300 µA
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Peak Pulse Current120 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5 V
Schedule B8541100080
Test Current1 mA
Dimensions
Height5.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5907.

Electro Sonic
Datasheet11 pages10 years ago
Future Electronics
Datasheet5 pages13 years ago
Newchip Electronics Limited
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+246%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1N5907.

Related Parts

Descriptions

Descriptions of Microchip 1N5907 provided by its distributors.

Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-13 Bag
ESD Suppressors / TVS Diodes Uni-Directional TVS
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6 V
Clamping Voltage8.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current300 µA
Max Operating Temperature175 °C
Max Reverse Leakage Current300 µA
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Peak Pulse Current120 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5 V
Schedule B8541100080
Test Current1 mA
Dimensions
Height5.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip 1N5907.

Electro Sonic
Datasheet11 pages10 years ago
Future Electronics
Datasheet5 pages13 years ago
Newchip Electronics Limited
Datasheet5 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningYes
RoHSCompliant
Compliance Statements