Taiwan Semiconductor 1N5822

Diode Schottky 40V 3A 2-Pin DO-201AD T/R - Tape and Reel
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance190 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage530 mV
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Surge Current70 A
Min Operating Temperature-65 °C
Output Current3 A
PolarityStandard
Power Dissipation400 mW
Reverse Recovery Time25 ns
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N5822.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Newark
Datasheet3 pages11 years ago
Mouser
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-24.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.219
$ 0.219
Stock
22,601
13,709
13,709
Authorized Distributors
10
4
4
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
530 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
500 µA
-
-
Reverse Recovery Time
25 ns
-
-
Capacitance
190 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor 1N5822.

Related Parts

Descriptions

Descriptions of Taiwan Semiconductor 1N5822 provided by its distributors.

Diode Schottky 40V 3A 2-Pin DO-201AD T/R - Tape and Reel
DO-201AD 3A 40V AXIAL SCHTKY
SCHOTTKY RECTIFIER, 3A, 40V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 950mV; Forward S

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance190 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage530 mV
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Surge Current70 A
Min Operating Temperature-65 °C
Output Current3 A
PolarityStandard
Power Dissipation400 mW
Reverse Recovery Time25 ns
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N5822.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Newark
Datasheet3 pages11 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant