onsemi 1N5820G

ON Semi 1N5820G, Schottky Diode, 20V 3A, 2-Pin DO-201AD | ON Semiconductor 1N5820G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Breakdown Voltage20 V
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage475 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current2 mA
Max Reverse Voltage (DC)20 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current2 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Diameter5.3 mm
Height9.5 mm
Length9.4996 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5820G.

Farnell
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+72.18%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.169
$ 0.248
$ 0.205
$ 0.196
$ 0.165
$ 0.918
Stock
175,921
334,313
262,273
129,024
86,091
65,607
22,135
Authorized Distributors
12
3
1
12
5
2
1
Mount
-
-
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
-
-
-
-
-
Forward Voltage
475 mV
475 mV
850 mV
475 mV
850 mV
-
850 mV
Reverse Voltage (DC)
-
-
-
-
-
-
-
Forward Current
3 A
3 A
3 A
3 A
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
500 µA
2 mA
-
200 µA
2 mA
Reverse Recovery Time
-
-
-
-
-
-
-
Capacitance
-
-
190 pF
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5820G.

Related Parts

Descriptions

Descriptions of onsemi 1N5820G provided by its distributors.

ON Semi 1N5820G, Schottky Diode, 20V 3A, 2-Pin DO-201AD | ON Semiconductor 1N5820G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
1N5820 Series 20 V 3 A Schottky Rectifier Diode - DO-201AD
Schottky Barrier Rectifier, 3.0 A, 20 V
Rectifier Diode Schottky Si 20V 3A 2-Pin DO-201AD Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5820G.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Breakdown Voltage20 V
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage475 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current2 mA
Max Reverse Voltage (DC)20 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current2 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Diameter5.3 mm
Height9.5 mm
Length9.4996 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5820G.

Farnell
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago