Diodes Inc. 1N5819HW-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current1 A
Capacitance50 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current50 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5819HW-7-F.

Upverter
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet4 pages13 years ago
Megastar
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages14 years ago
Jameco
Datasheet4 pages16 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-22.79%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N5819HW-7-F.

Descriptions

Descriptions of Diodes Inc. 1N5819HW-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123
DIODE, SCKY RECTI, 1A, 40V, SOD123; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Diode Configuration:Single; Case
DIODE, SCKY RECTI, 1A, 40V, SOD123; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 750mV; Forward Surge Current Ifsm Max: 25A; Operating Temperature Max: 125°C; Product Range: 1N5819 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 25A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5819HW--7-F
  • 1N5819HW-7-F.
  • 1N5819HW-7F
  • 1N5819HW7F

Technical Specifications

Physical
Case/PackageSOD-123-2
Contact PlatingTin
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current1 A
Capacitance50 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current50 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5819HW-7-F.

Upverter
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet4 pages13 years ago
Megastar
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages14 years ago
Jameco
Datasheet4 pages16 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago