STMicroelectronics 1N5819

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter2.71 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5819.

TME
Datasheet7 pages18 years ago
Upverter
Datasheet7 pages18 years ago
element14
Datasheet5 pages20 years ago
iiiC
Datasheet7 pages18 years ago
Newark
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Future Electronics
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-40.28%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.109
$ 0.09
$ 0.135
$ 0.098
$ 0.091
$ 0.098
$ 6.62
$ 0.191
$ 6.789
$ 0.08
Stock
807,009
682,635
1,870,994
464,295
1,377,457
1,050,208
294,382
272,694
321,872
60,867
399,502
Authorized Distributors
10
10
16
6
11
10
9
1
6
10
5
Mount
Through Hole
-
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Axial
-
-
-
-
-
-
-
Forward Voltage
550 mV
600 mV
900 mV
600 mV
900 mV
550 mV
450 mV
900 mV
1.7 V
800 mV
600 mV
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
-
-
-
Average Rectified Current
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
1 mA
-
1 mA
-
500 µA
1 mA
1 mA
-
-
1 mA
Reverse Recovery Time
-
-
-
-
-
-
-
-
75 ns
-
10 ns

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 1N5819.

Related Parts

Descriptions

Descriptions of STMicroelectronics 1N5819 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Low Drop Power Schottky Rectifier
Rectifier Diode Schottky 40V 1A 2-Pin DO-41 T/R
40 V, 1 A axial Power Schottky Rectifier
Power Schottky, 40V, 1A, DO 41 PLASTIC, RoHS, Tape And Reel
STMicroelectronics SCT
Schottky Rectifier, 1A, 40V, Do-41; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):1A; Diode Configuration:Single; Diode Case Style:Do-41; No. Of Pins:2Pins; Forward Voltage Vf Max:550Mv; Product Range:- Rohs Compliant: Yes |Stmicroelectronics 1N5819
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5819
  • 1N5819.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Capacitance110 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current25 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter2.71 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5819.

TME
Datasheet7 pages18 years ago
Upverter
Datasheet7 pages18 years ago
element14
Datasheet5 pages20 years ago
iiiC
Datasheet7 pages18 years ago
Newark
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Future Electronics
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant