onsemi 1N5402

1N5402 Series 1.2 V 3 A 200 V Max Reverse Voltage Standard Rectifier -DO-201AD
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Number of Terminals2
Weight360 mg
Technical
Average Rectified Current3 A
Capacitance30 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Power Dissipation6.25 W
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current200 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current3 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation6.25 W
Reverse Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.6 mm
Height5.6 mm
Length9.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5402.

Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet6 pages5 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Jameco
Datasheet4 pages16 years ago
iiiC
Datasheet3 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
339,214
653,897
653,897
Authorized Distributors
0
11
11
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5402.

Related Parts

Descriptions

Descriptions of onsemi 1N5402 provided by its distributors.

1N5402 Series 1.2 V 3 A 200 V Max Reverse Voltage Standard Rectifier -DO-201AD
Standard Recovery Rectifier, 200 V, 3.0 A
Rectifier Diode Switching 200V 3A 2-Pin DO-201AD Box
Lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with the following
BRIDGE RECTIFIER, 3A, 200V, DO-201; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Power Dissipation Pd:6.25W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:DO-201; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Case Style:DO-201; Forward Surge Current Ifsm Max:200A; Output Current Max:3A; Package / Case:DO-201; Termination Type:Axial Leaded
Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):3A; Forward Voltage Max, VF:1.2V; Package/Case:DO-201; Current Rating:3A; Forward Current:3A; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5402.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Number of Terminals2
Weight360 mg
Technical
Average Rectified Current3 A
Capacitance30 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Power Dissipation6.25 W
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current200 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current3 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation6.25 W
Reverse Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.6 mm
Height5.6 mm
Length9.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5402.

Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet6 pages5 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Jameco
Datasheet4 pages16 years ago
iiiC
Datasheet3 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago