Diotec 1N5402

Rectifier Diode Switching 200V 3A 1500ns 2-Pin DO-201 Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
MountAxial
Weight988 mg
Technical
Max Operating Temperature175 °C
Min Operating Temperature-50 °C

Documents

Download datasheets and manufacturer documentation for Diotec 1N5402.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet2 pages10 years ago
SOS electronic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-67.25%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.183
$ 0.183
Stock
46,426
653,897
653,897
Authorized Distributors
6
11
11
Mount
Axial
-
-
Case/Package
200
Axial
Axial
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N5402.

Descriptions

Descriptions of Diotec 1N5402 provided by its distributors.

Rectifier Diode Switching 200V 3A 1500ns 2-Pin DO-201 Ammo
Rectifier diode, 140 V, 3 A, DO-201AD, 1N5402
Diotec 1N5402 Rectifier Diode 3A 200V
Diode 200V 3A Automotive 2-Pin DO-27 Ammo
French Electronic Distributor since 1988

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 5402

Technical Specifications

Physical
Case/Package200
MountAxial
Weight988 mg
Technical
Max Operating Temperature175 °C
Min Operating Temperature-50 °C

Documents

Download datasheets and manufacturer documentation for Diotec 1N5402.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet2 pages10 years ago
SOS electronic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant