Vishay 1N5400-E3/54

1N5400 Series 50 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance30 pF
Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current200 A
Min Operating Temperature-50 °C
Output Current3 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage50 V
Schedule B8541100080
Voltage50 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N5400-E3/54.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-16.61%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.136
$ 0.136
Stock
164,206
519,693
519,693
Authorized Distributors
13
12
12
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N5400-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1N5400-E3/54 provided by its distributors.

1N5400 Series 50 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD
Rectifier Diode Switching 50V 3A 2-Pin DO-201AD T/R
STANDARD DIODE, 3A, 50V, DO-201AD; Repetitive Peak Reverse Voltage: 50V; Average Forward Current: 3A; Diode Configuration: Single; Forward Voltage Max: 1.2V; Reverse Recovery Time: -; Forward Surge Current 05R5997
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):3A; Forward Surge Current Max, Ifsm:200A; Forward Voltage Max, VF:1.2V; Junction Temperature, Tj max:150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5400-E354
  • 1N5400E3/54
  • 1N5400E354

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current3 A
Capacitance30 pF
Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current200 A
Min Operating Temperature-50 °C
Output Current3 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage50 V
Schedule B8541100080
Voltage50 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N5400-E3/54.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago