Vishay 1N5395-E3/73

1N5395-E3/73; Diode; 400V 1.5A; 2us; 2-Pin DO-204AL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current50 A
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage400 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N5395-E3/73.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.053
$ 0.053
Stock
43,448
333,437
333,437
Authorized Distributors
4
7
7
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
2 µs
2 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N5395-E3/73.

Related Parts

Descriptions

Descriptions of Vishay 1N5395-E3/73 provided by its distributors.

1N5395-E3/73; Diode; 400V 1.5A; 2us; 2-Pin DO-204AL
Diode Switching 400V 1.5A 2-Pin DO-204AL Ammo
RECTIFIER DIODE 400V 1.5A 2-PIN DO-41
1.5A,400V,silastic,rect,do41 Rohs Compliant: Yes |Vishay 1N5395-E3/73
DIODE GEN PURP 400V 1.5A DO204AL
French Electronic Distributor since 1988

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5395-E373
  • 1N5395E3/73

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current50 A
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
Recovery Time2 µs
Reverse Recovery Time2 µs
Reverse Voltage400 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N5395-E3/73.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago