ON Semiconductor 1N5370B

DIODE ZENER 56V 5W AXIAL - 1N5370B

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
1N5370B 3,000 Buy Now »
USD
0.140 0.140 0.130 0.120 0.120
RS Components
4854081 1,500 Buy Now »
GBP
0.264 0.187 0.127 0.127
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
1N5370B 2,000 Buy Now »
USD
0.075 0.075 0.075 0.075 0.075
STLAA.com
1N5370B 727 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
1N5370B Contact ··
USD
1.83
XS Micro
1N5370B Contact ··
SemiconductorPLUS
1N5370B Contact ··

Descriptions

DIODE ZENER 56V 5W AXIAL - 1N5370B
iiiC
56V Zener diode 1N5370B 5W
RS Components

Technical Specifications

RoHS Non-Compliant
Voltage Rating (DC) 56 V
Power Rating 5 W
Material Plastic
Lead-Free Status Contains Lead
Packaging Bulk
Case / Package / Footprint DO-41
Mounting Type Through Hole

Documents

Mouser
Datasheet 7 pages 8 years ago
Allied Electronics
Datasheet 8 pages 11 years ago
iiiC
Datasheet 7 pages 4 years ago
Digi-Key
Datasheet 8 pages
Onlinecomponents.com
Datasheet 7 pages 8 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago

Images

Alternate Names

ON SEMI 1N5370B
ONS 1N5370B
ON SEM 1N5370B
ONSEMICON 1N5370B
ON SEMICONDUCTO 1N5370B
ON SEMICONDUCTORS 1N5370B
OSC 1N5370B
ONSE 1N5370B
ONSEMIC 1N5370B
SCG 1N5370B
ON SEMICONDUCTOR COR 1N5370B
ONSM 1N5370B
ON SEMICONDU 1N5370B
ON SEMICOND 1N5370B
ON SEMICO 1N5370B
MOT/ON SEMI 1N5370B
ON SEMICONDUCTOR CORPORATION 1N5370B
ON4 1N5370B
ON SEMICONDUCTOR CORP 1N5370B
ON-SEMI SCG 1N5370B
ON SEMICONDUTOR 1N5370B
ON/PBF 1N5370B
ON SEMICONDUCTOR (VA) 1N5370B
ON SEMICONDUCTOR LLC 1N5370B
ON SEMI SCG LTD 1N5370B
ON Semiconductor Inc. 1N5370B
onsemiconductor 1N5370B

Search for other parts like 1N »