onsemi 1N5362BRLG

1N5362BRLG Zener Diode, 28V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5362BRLG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Number of Pins0
Weight4.535924 g
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance6 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current500 nA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current50 mA
Tolerance5 %
Voltage Rating (DC)28 V
Voltage Tolerance5 %
Working Voltage28 V
Zener Current170 mA
Zener Voltage28 V
Dimensions
Height3.68 mm
Length8.89 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5362BRLG.

onsemi
Datasheet7 pages16 years ago
Datasheet7 pages11 years ago
Datasheet7 pages10 years ago
Factory Futures
Datasheet7 pages12 years ago
Upverter
Datasheet9 pages4 years ago
iiiC
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+38.49%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.13
$ 0.13
Stock
699,006
176,483
176,483
Authorized Distributors
12
11
11
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
28 V
28 V
28 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
6 Ω
6 Ω
6 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5362BRLG.

Related Parts

Descriptions

Descriptions of onsemi 1N5362BRLG provided by its distributors.

1N5362BRLG Zener Diode, 28V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5362BRLG
1N5362B Series 5 W 1 A 28 V Axial Zener Voltage Regulator Diode - CASE-017AA
Diode Zener Single 28V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel
500nA@21.2V ©I5% 6´Î Single 26.6V~29.4V 5W 28V Axial Zener Diodes ROHS
Zener Diode, 28V, 5W, Axial Leaded; Zener Voltage Vz Typ:28V; Power Dissipation Pd:5W; Diode Case Style:Axial Leaded; Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:Surmetic 1N53 Series; Rohs Compliant: Yes |Onsemi 1N5362BRLG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5362BRLG.

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Number of Pins0
Weight4.535924 g
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance6 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current500 nA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current50 mA
Tolerance5 %
Voltage Rating (DC)28 V
Voltage Tolerance5 %
Working Voltage28 V
Zener Current170 mA
Zener Voltage28 V
Dimensions
Height3.68 mm
Length8.89 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5362BRLG.

onsemi
Datasheet7 pages16 years ago
Datasheet7 pages11 years ago
Datasheet7 pages10 years ago
Factory Futures
Datasheet7 pages12 years ago
Upverter
Datasheet9 pages4 years ago
iiiC
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago