ON Semiconductor 1N5354B

Zener Diode; Zener Voltage Typ, Vz:17V; Power Dissipation, Pd:5W; Package/Case:DO-41; Breakdown Voltage Max:17V; Leaded ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
1N5354B 5,297 Buy Now »
USD
0.140 0.140 0.130 0.120 0.120
Newark
09F4312 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
1N5354B 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
1N5354B Contact ··

Descriptions

Zener Diode; Zener Voltage Typ, Vz:17V; Power Dissipation, Pd:5W; Package/Case:DO-41; Breakdown Voltage Max:17V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power (Ptot):5W; Vz Test Current, Izt:70mA ;RoHS Compliant: No
Newark

Technical Specifications

Packaging Bulk
Breakdown Voltage 17 V
Number of Pins 2
Voltage Rating (DC) 17 V
Case / Package / Footprint DO-41
Mounting Type Through Hole
RoHS Non-Compliant
Power Rating 5 W
Lead-Free Status Contains Lead

Documents

Mouser
Datasheet 7 pages 8 years ago
Allied Electronics
Datasheet 8 pages 11 years ago
Onlinecomponents.com
Datasheet 7 pages 8 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago

Images

Alternate Names

ON SEMI 1N5354B
ONS 1N5354B
ON SEM 1N5354B
ONSEMICON 1N5354B
ON SEMICONDUCTO 1N5354B
ON SEMICONDUCTORS 1N5354B
OSC 1N5354B
ONSE 1N5354B
ONSEMIC 1N5354B
SCG 1N5354B
ON SEMICONDUCTOR COR 1N5354B
ONSM 1N5354B
ON SEMICONDU 1N5354B
ON SEMICOND 1N5354B
ON SEMICO 1N5354B
MOT/ON SEMI 1N5354B
ON SEMICONDUCTOR CORPORATION 1N5354B
ON4 1N5354B
ON SEMICONDUCTOR CORP 1N5354B
ON-SEMI SCG 1N5354B
ON SEMICONDUTOR 1N5354B
ON/PBF 1N5354B
ON SEMICONDUCTOR (VA) 1N5354B
ON SEMICONDUCTOR LLC 1N5354B
ON SEMI SCG LTD 1N5354B
ON Semiconductor Inc. 1N5354B
onsemiconductor 1N5354B

Search for other parts like 1N »