ON Semiconductor 1N5349B

Diode Zener Single 12V 5% 5W 2-Pin Case 017AA-01 Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1N5349B 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1N5349B 20 ··
Freelance Electronics
1N5349B 0 ··
USD
0.050 0.050 0.050 0.050 0.050
Ewing Components
1N5349B 17,000 Send RFQ »
4 Star Electronics
1N5349B 11 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
1N5349B Contact ··
USD
0.640 0.640 0.640
SemiconductorPLUS
1N5349B Contact ··

Descriptions

Diode Zener Single 12V 5% 5W 2-Pin Case 017AA-01 Bulk
Avnet
DIODE ZENER 12V 5W AXIAL - 1N5349B
iiiC

Technical Specifications

Number of Pins 2
Voltage Rating (DC) 12 V
Lead-Free Status Contains Lead
Case / Package / Footprint DO-41
Mounting Type Through Hole
Power Rating 5 W
Packaging Bulk
RoHS Non-Compliant
Breakdown Voltage 12 V

Documents

Arrow
Datasheet 7 pages 4 years ago
Mouser
Datasheet 7 pages 8 years ago
iiiC
Datasheet 7 pages 4 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago

Alternate Names

ON SEMI 1N5349B
ONS 1N5349B
ON SEM 1N5349B
ONSEMICON 1N5349B
ON SEMICONDUCTO 1N5349B
ON SEMICONDUCTORS 1N5349B
OSC 1N5349B
ONSE 1N5349B
ONSEMIC 1N5349B
SCG 1N5349B
ON SEMICONDUCTOR COR 1N5349B
ONSM 1N5349B
ON SEMICONDU 1N5349B
ON SEMICOND 1N5349B
ON SEMICO 1N5349B
MOT/ON SEMI 1N5349B
ON SEMICONDUCTOR CORPORATION 1N5349B
ON4 1N5349B
ON SEMICONDUCTOR CORP 1N5349B
ON-SEMI SCG 1N5349B
ON SEMICONDUTOR 1N5349B
ON/PBF 1N5349B
ON SEMICONDUCTOR (VA) 1N5349B
ON SEMICONDUCTOR LLC 1N5349B
ON SEMI SCG LTD 1N5349B
ON Semiconductor Inc. 1N5349B
onsemiconductor 1N5349B

Search for other parts like 1N »