onsemi 1N5344BG

1N5344B Series 5 W 1 A 8.2 V Axial Zener Voltage Regulator Diode - CASE-017AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins0
Weight4.535924 g
Technical
Breakdown Voltage8.2 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance1.5 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Number of Circuits1
PackagingBulk
Peak Reverse Current10 µA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current150 mA
Tolerance5 %
Voltage Rating (DC)8.2 V
Voltage Tolerance5 %
Working Voltage8.2 V
Zener Current580 mA
Zener Voltage8.2 V
Dimensions
Diameter3.68 mm
Height6.35 mm
Length8.89 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5344BG.

onsemi
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages16 years ago
Newark
Datasheet7 pages10 years ago
Datasheet7 pages12 years ago
Upverter
Datasheet9 pages4 years ago
TME
Datasheet9 pages4 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+1455%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.164
$ 0.164
Stock
303,995
755,760
755,760
Authorized Distributors
7
5
5
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
1.5 Ω
1.5 Ω
1.5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5344BG.

Related Parts

Descriptions

Descriptions of onsemi 1N5344BG provided by its distributors.

1N5344B Series 5 W 1 A 8.2 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional
10Ã×A@6.2V ©I5% 150´Î 7.79V~8.61V 5W 8.2V Axial Lead Zener Diodes ROHS
DIODE, ZENER, 8.2V, 5W; Zener Voltage Vz Typ: 8.2V; Power Dissipation Pd: 5W; Diode Case Style: 017AA; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N53 Series; Automotive Qualific
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5344BG.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins0
Weight4.535924 g
Technical
Breakdown Voltage8.2 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance1.5 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Number of Circuits1
PackagingBulk
Peak Reverse Current10 µA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current150 mA
Tolerance5 %
Voltage Rating (DC)8.2 V
Voltage Tolerance5 %
Working Voltage8.2 V
Zener Current580 mA
Zener Voltage8.2 V
Dimensions
Diameter3.68 mm
Height6.35 mm
Length8.89 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5344BG.

onsemi
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages16 years ago
Newark
Datasheet7 pages10 years ago
Datasheet7 pages12 years ago
Upverter
Datasheet9 pages4 years ago
TME
Datasheet9 pages4 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago