onsemi 1N5242B

1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight80 g
Technical
Breakdown Voltage12 V
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance30 Ω
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current1 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current20 mA
Zener Voltage12 V
Dimensions
Height2 mm
Length4.2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5242B.

Farnell
Datasheet7 pages6 years ago
onsemi
Datasheet5 pages8 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages19 years ago
_legacy Avnet
Datasheet4 pages13 years ago
TME
Datasheet4 pages14 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet5 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+46.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.022
$ 0.027
Stock
646,414
1,159,573
Authorized Distributors
10
10
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5242B.

Related Parts

Descriptions

Descriptions of onsemi 1N5242B provided by its distributors.

1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 12V 5% 500mW 2-Pin DO-35 Bulk - Bulk
Zener Diode 1N5242B 12 Volt 5% 500mw
1¦ÌA@9.1V ¡À5% 30¦¸ 11.4V~12.6V 500mW 12V AXIAL LEAD Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5242 B
  • 1N5242B.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight80 g
Technical
Breakdown Voltage12 V
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance30 Ω
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current1 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current20 mA
Zener Voltage12 V
Dimensions
Height2 mm
Length4.2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5242B.

Farnell
Datasheet7 pages6 years ago
onsemi
Datasheet5 pages8 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages19 years ago
_legacy Avnet
Datasheet4 pages13 years ago
TME
Datasheet4 pages14 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet5 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago