MCC 1N5231B-TP

Diode Zener Single 5.1V 20% 500mW 2-Pin DO-35 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Impedance17 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for MCC 1N5231B-TP.

Future Electronics
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages17 years ago
DigiKey
Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for MCC 1N5231B-TP.

Related Parts

Descriptions

Descriptions of MCC 1N5231B-TP provided by its distributors.

Diode Zener Single 5.1V 20% 500mW 2-Pin DO-35 T/R
DIODE ZENER 5.1V 500MW DO35
Diodes - Zener 500mW, 5.1V
0.5W ZENER / 13" REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Impedance17 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for MCC 1N5231B-TP.

Future Electronics
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages17 years ago
DigiKey
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant