onsemi 1N5231B

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage5.1 V
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Current200 mA
Forward Voltage1.2 V
Impedance17 Ω
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation500 mW
Power Rating500 mW
Reverse Voltage2 V
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage51 V
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current20 mA
Zener Voltage5.1 V
Dimensions
Height1.91 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5231B.

onsemi
Datasheet7 pages6 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages12 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet6 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.04%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.03
$ 0.03
Stock
1,395,013
1,791,106
1,791,106
Authorized Distributors
9
10
10
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5231B.

Related Parts

Descriptions

Descriptions of onsemi 1N5231B provided by its distributors.

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 Bulk - Bulk
5¦ÌA@2V ¡À5% 17¦¸ 4.845V~5.355V 500mW 5.1V AXIAL LEAD Zener Diodes ROHS
DIODE, ZENER, VZ 5.1V; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; Tolerance ±:5%; No. of Pins:2Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5231 B
  • 1N5231B.
  • 1N5231B..
  • 1N5231B...

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage5.1 V
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Current200 mA
Forward Voltage1.2 V
Impedance17 Ω
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation500 mW
Power Rating500 mW
Reverse Voltage2 V
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage51 V
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current20 mA
Zener Voltage5.1 V
Dimensions
Height1.91 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5231B.

onsemi
Datasheet7 pages6 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages12 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
Technical Drawing1 page4 years ago
Jameco
Datasheet6 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago