onsemi 1N5226B

1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight80 g
Technical
Breakdown Voltage3.3 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance28 Ω
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current25 µA
Power Dissipation500 mW
Power Rating500 mW
Reverse Voltage1 V
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current20 mA
Zener Voltage3.3 V
Dimensions
Height1.91 mm
Length4.56 mm
Width1.91 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5226B.

Future Electronics
Datasheet7 pages6 years ago
Datasheet4 pages19 years ago
onsemi
Datasheet5 pages8 years ago
Fairchild Semiconductor
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.024
$ 0.025
$ 0.025
Stock
601,759
1,204,688
1,204,688
Authorized Distributors
9
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
28 Ω
28 Ω
28 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5226B.

Related Parts

Descriptions

Descriptions of onsemi 1N5226B provided by its distributors.

1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin DO-35 Bag
Zener Diode 1N5226B 3.3 Volt 5% 500mW
25¦ÌA@1V ¡À5% 28¦¸ 3.135V~3.465V 500mW 3.3V AXIAL LEAD Zener Diodes ROHS
DIODE, ZENER, 3.3V, 0.5W, DO35; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5226B.
  • 1N5226B...

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight80 g
Technical
Breakdown Voltage3.3 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance28 Ω
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingBulk
Peak Reverse Current25 µA
Power Dissipation500 mW
Power Rating500 mW
Reverse Voltage1 V
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current20 mA
Zener Voltage3.3 V
Dimensions
Height1.91 mm
Length4.56 mm
Width1.91 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5226B.

Future Electronics
Datasheet7 pages6 years ago
Datasheet4 pages19 years ago
onsemi
Datasheet5 pages8 years ago
Fairchild Semiconductor
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet4 pages13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages2 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago