Rectron 1N4744A-T

Zener Diodes 1.0W 15V 5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Power Dissipation1 W

Documents

Download datasheets and manufacturer documentation for Rectron 1N4744A-T.

Mouser
Datasheet2 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
293,605
1,348,644
1,348,644
Authorized Distributors
2
9
9
Mount
-
-
-
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
-
15 V
15 V
Tolerance
-
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
-
14 Ω
14 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rectron 1N4744A-T.

Descriptions

Descriptions of Rectron 1N4744A-T provided by its distributors.

Zener Diodes 1.0W 15V 5%

Manufacturer Aliases

Rectron has several brands around the world that distributors may use as alternate names. Rectron may also be known as the following names:

  • Rectron USA
  • RECTRO
  • RECTRON SEMICONDUCTOR
  • RECTRON LTD
  • Rectron Electronic Enterprise Inc
  • RectronSemiconductorInc
  • RECTRON SEMICONDUCTORS INC
  • Rectron Semi
  • Rectron Europe Ltd
  • RECTRON Semiconducto
  • rectronic

Technical Specifications

Technical
Power Dissipation1 W

Documents

Download datasheets and manufacturer documentation for Rectron 1N4744A-T.

Mouser
Datasheet2 pages24 years ago