Vishay 1N4742A-TR

Zener Diode Single 12V 5% 9Ohm 1300mW Automotive 2-Pin DO-41 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance9 Ω
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation1.3 W
Schedule B8541100050
Test Current21 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage12 V
Zener Current76 mA
Zener Voltage12 V
Dimensions
Diameter2.6 mm
Height2.6 mm
Length4.0894 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4742A-TR.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet5 pages17 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet4 pages6 years ago
element14
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet5 pages18 years ago
Jameco
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+24.20%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4742A-TR.

Related Parts

Descriptions

Descriptions of Vishay 1N4742A-TR provided by its distributors.

Zener Diode Single 12V 5% 9Ohm 1300mW Automotive 2-Pin DO-41 T/R
Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
1N4742A Series 1.3 W 12 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
DIODE, ZENER, 12V, 1.3 W; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Package / Case:DO-41; Power Dissipation Max:1.3W; Termination Type:Axial Leaded; Test Current:21mA
Diode, Zener, Vr 12V, If 200mA, Pkg DO-41,Vf 1.2V, Tj +175C, Cs 380mA, Pd 1.3W, Ir 21mA | Vishay / Small Signal & Opto Products (SSP) 1N4742A-TR
Zener Voltage Nom:12V; Power Dissipation:1.3W; Diode Case Style:Do-41 (Do-204Al); No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Through Hole; Product Range:1N47Xxa Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay 1N4742A-TR.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4742A-T/R
  • 1N4742A-TR.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance9 Ω
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation1.3 W
Schedule B8541100050
Test Current21 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage12 V
Zener Current76 mA
Zener Voltage12 V
Dimensions
Diameter2.6 mm
Height2.6 mm
Length4.0894 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4742A-TR.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet5 pages17 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet4 pages6 years ago
element14
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet5 pages18 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago