onsemi 1N4740A

1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage10 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance7 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Reverse Current10 A
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current25 mA
Tolerance5 %
Voltage Rating (DC)10 V
Voltage Tolerance5 %
Working Voltage10 V
Zener Current25 mA
Zener Voltage10 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4740A.

element14 APAC
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages15 years ago
DigiKey
Datasheet5 pages19 years ago
element14
Datasheet4 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
Datasheet2 pages19 years ago
Datasheet5 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+20.19%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.038
$ 0.038
Stock
728,138
1,112,605
1,112,605
Authorized Distributors
10
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
Axial
Axial
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4740A.

Related Parts

Descriptions

Descriptions of onsemi 1N4740A provided by its distributors.

1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41 Bag
Zener Diode 1N4740A 10 Volt 5% 1Watt
ZENER DIODE, 1W, 10V, DO-41-2; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Series;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4740A.

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage10 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance7 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Reverse Current10 A
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current25 mA
Tolerance5 %
Voltage Rating (DC)10 V
Voltage Tolerance5 %
Working Voltage10 V
Zener Current25 mA
Zener Voltage10 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4740A.

element14 APAC
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages15 years ago
DigiKey
Datasheet5 pages19 years ago
element14
Datasheet4 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
Datasheet2 pages19 years ago
Datasheet5 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago