MCC 1N4733AW-TP

1N4733A Series 5.1 V 200 mA Silicon Planar Power Zener Diode - SOD-123
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Weight10.290877 mg
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Reverse Current10 µA
Tolerance5 %
Voltage Tolerance5 %
Zener Current10 µA
Zener Voltage5.1 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N4733AW-TP.

Upverter
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for MCC 1N4733AW-TP.

Related Parts

Descriptions

Descriptions of MCC 1N4733AW-TP provided by its distributors.

1N4733A Series 5.1 V 200 mA Silicon Planar Power Zener Diode - SOD-123
Diode Zener Single 5.1V 5% 1W 2-Pin SOD-123 T/R
DIODE ZENER 5.1V 1W SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Weight10.290877 mg
Technical
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Reverse Current10 µA
Tolerance5 %
Voltage Tolerance5 %
Zener Current10 µA
Zener Voltage5.1 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for MCC 1N4733AW-TP.

Upverter
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant