Diodes Inc. 1N4448W-7-F

Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-123 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current250 mA
Capacitance4 pF
Current25 A
Current Rating250 mA
Element ConfigurationSingle
Forward Current250 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current250 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2.5 µA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage75 V
Voltage Rating (DC)75 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4448W-7-F.

Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Megastar
Datasheet4 pages10 years ago
TME
Datasheet4 pages10 years ago
Future Electronics
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+56.04%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.045
$ 0.045
Stock
10,429,419
1,563,756
1,563,756
Authorized Distributors
12
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
150 mA
150 mA
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4448W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4448W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-123 T/R
FAST SWITCHING SURFACE MOUNT DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
1N4448W Series 4 A 75 V 400 mW Surface Mount Fast Switching Diode - SOD-123
DIODE, SWITCHING, 75V, 0.4W, SOD123; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):500mA;
DIODE, SWITCHING, 75V, 0.4W, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 500mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: 1N4448 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Switching; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448 W-7-F
  • 1N4448W-7-F.
  • 1N4448W7F

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current250 mA
Capacitance4 pF
Current25 A
Current Rating250 mA
Element ConfigurationSingle
Forward Current250 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current4 A
Min Operating Temperature-65 °C
Output Current250 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current2.5 µA
PolarityStandard
Power Dissipation400 mW
Power Rating400 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage75 V
Voltage Rating (DC)75 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4448W-7-F.

Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Megastar
Datasheet4 pages10 years ago
TME
Datasheet4 pages10 years ago
Future Electronics
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page13 years ago