onsemi 1N4148WS

Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight27.6 mg
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height900 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4148WS.

Upverter
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages18 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.39%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.035
$ 0.025
$ 0.03
Stock
29,897,933
10,767,299
4,747,778
1,321,531
Authorized Distributors
13
7
10
8
Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
-
SOD
-
-
Forward Voltage
1 V
-
-
-
Reverse Voltage (DC)
-
-
-
-
Average Rectified Current
150 mA
250 mA
-
-
Max Reverse Leakage Current
-
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4148WS.

Related Parts

Descriptions

Descriptions of onsemi 1N4148WS provided by its distributors.

Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
1N4148WS Series 200 mW 100 V Max Reverse Voltage Small Signal Diode - SOD-323F
DIODE, SWITCHING, 75V, SOD-323; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: -; Operating Temperature
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance W/°C = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WS.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight27.6 mg
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height900 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4148WS.

Upverter
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages18 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago