Fairchild Semiconductor 1N4148

1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
1N4148FS-ND 578,729 Buy Now »
USD
0.100 0.054 0.029 0.012 0.008
1N4148-DIE-ND 0 ··
USD
3.40 3.40 3.40
Avnet
1N4148 275,250 Buy Now »
USD
0.010 0.010 0.009 0.009 0.009
Arrow
1N4148 105,116 Buy Now »
USD
0.075 0.048 0.024 0.009 0.009
Verical 3
1N4148 240,000 Buy Now »
USD
0.005
1N4148 70,000 Buy Now »
USD
0.006
1N4148 105,116 Buy Now »
USD
0.011
Newark 2
58K9570 110,030 Buy Now »
USD
0.084 0.053 0.019 0.013 0.009
87X9767 36,838 Buy Now »
USD
0.018 0.018 0.011 0.010
Mouser
512-1N4148 748,732 Buy Now »
USD
0.100 0.053 0.019 0.012 0.008
Future Electronics
1N4148 740,035 Buy Now »
USD
0.006
Rochester Electronics
1N4148 379,186 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Farnell
9843680 136,114 Buy Now »
GBP
0.015 0.015 0.007 0.005
element14 APAC
9843680 176,604 Buy Now »
SGD
0.162 0.086 0.031 0.020 0.013
RS Components 2
8428002 11 Buy Now »
GBP
14.40 9.22 7.68 7.68 7.68
8431562 191,760 Buy Now »
GBP
0.020 0.020
Avnet Europe
1N4148 82,000 Buy Now »
EUR
0.008
Avnet Asia
1N4148 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600768999 70,000 Buy Now »
JPY
1.01
Jameco
743285 21,040 Buy Now »
USD
0.060 0.030 0.020 0.020
Freelance Electronics
1N4148 4,613 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
IBS Electronics
1N4148 3,821 ··
USD
0.150 0.150 0.150 0.150 0.150
Freedom EMG
1N4148 6 ··
Abtronics
1N4148 3,016 ··
B+D Enterprises
1N4148 1,286 Buy Now »
USD
0.100 0.090 0.070 0.070 0.070
Area51
1N4148 16,128 ··
Florida Circuit
1N4148 15,930 ··
SIE
1N4148 2,358 ··
Accelarata
10P-1N4148 5,739 ··
MCM Electronics
107-1N4148 235 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
TME
1N4148 10,875 Buy Now »
USD
0.017 0.007 0.006
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
1N4148 Contact Send RFQ »
Bristol Electronics
1N4148 Contact Buy Now »
Touchstone Systems
1N4148 Contact Send RFQ »
SemiconductorPLUS
1N4148 Contact ··

Descriptions

High Speed Diode (1N4148)
Accelarata
@1N4148,@002,GLS,DO35,D2 DIOD, DIS (10)<AZ
Jameco
SMALL SIGNAL DIODE 100V 200mA DO-35; Dio; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOD-27; Application Code:HS; Current If @ Vf:10mA; Current Ifsm:1A; External Diameter:1.85mm; External Length / Height:4.25mm; Forward Current If Max:10mA; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Peak Forward Current:300mA; Power Dissipation Ptot Max:500mW; Reverse Recovery Time trr Typ:4ns; Termination Type:Axial Leaded
element14 APAC
0215010.HXP - Littelfuse GMA Slow Acting Fuse 250V 10A, Ceramic Cartridge
B+D Enterprises
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Avnet Asia
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
Future Electronics
DIODE SGL JUNC 100V 4.0NS DO-3
Florida Circuit
DIODE GEN PURP 100V 200MA SOD27
Digi-Key
Small Signal Diode; Diode Type:Small Signal; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:1A ;RoHS Compliant: Yes
Newark
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Avnet
2K/BOX BULK LOC 5C1
Summit Electronics
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Chip One Stop Japan
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Verical
FSC# 1N4148 DIODE SGL JUNC 100V 4.0NS DO-35
IBS Electronics
DIODE, HIGH SPEED, DO-35; Diode Type:Small Signal; Voltage, Vrrm:100V; Current, If AV:200mA; Current, Ifsm:1A; Time, trr Typ:4ns; Voltage, Vf Max:1V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2; Alternate Case Style:SOD-27; Application Code:HS; Current, If Max:300mA; Current, If Vf:10mA; Current, Ifs Max:1A; External Diameter:1.85mm; External Length / Height:4.25mm; Forward Current:10mA; Forward Voltage:1V; Power, Ptot:500mW; Time, trr Max:4ns
Farnell
Diode: switching; 75V; 450mA; 200mA; 4ns; Package: in bulk; DO35
TME
Small Signal Diode 100V 0.3A 2-Pin DO35
RS Components

Technical Specifications

Lifecycle Status Active
Current Rating 200 mA
Output Current 200 mA (max)
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Mounting Type Through Hole
Forward Voltage 1 V
RoHS Compliant
Polarity Standard
Number of Pins 2
Packaging Bulk Tape
Case / Package / Footprint DO-35
REACH SVHC Compliance No SVHC
Capacitance 4 pF

Documents

Farnell
Datasheet 4 pages 12 years ago
Datasheet 8 pages 7 years ago
Newark
Datasheet 6 pages 3 years ago
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Technical Drawing 1 page 3 years ago
Digi-Key
Datasheet 4 pages 16 years ago
Jameco
Datasheet 5 pages 10 years ago
B+D Enterprises
Datasheet 3 pages 17 years ago
Sierra IC
Datasheet 4 pages 14 years ago
TME
Datasheet 9 pages 6 years ago
Onlinecomponents.com
Datasheet 4 pages 12 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 4 pages 2 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 4 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD 1N4148
FSC 1N4148
FAIR 1N4148
QTC 1N4148
FAI 1N4148
FAIRCHIL 1N4148
FAIRCHILD SEMI 1N4148
FCS 1N4148
QT OPTO 1N4148
FAIRCH 1N4148
SPT 1N4148
FAIRCHILD SEMICONDUCTOR CORP 1N4148
FAIRCHI 1N4148
FAIRC 1N4148
FARICHILD 1N4148
FAIRCHLD 1N4148
FCH 1N4148
FARA 1N4148
FDS 1N4148
FAIRCHILD SEMICONDUC 1N4148
NSC/FSC 1N4148
SIGNAL PROCESSING TECHNOLOGIES 1N4148
FAIRCHILD SEMIC 1N4148
OTHER 1N4148
FAIRCHICD 1N4148

Search for other parts like 1N »