onsemi 1N4007FF

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for onsemi 1N4007FF.

onsemi
Datasheet7 pages5 years ago
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
Farnell
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.048
$ 0.048
Stock
107,623
7,585,997
7,585,997
Authorized Distributors
2
11
11
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4007FF.

Descriptions

Descriptions of onsemi 1N4007FF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Tape & Reel (TR) Through Hole Standard Single Diode Standard 1.1V @ 1A 1A 1kV 175C
Standard Recovery Rectifier 1000V 1A 2-Pin Case 59-10 Box

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for onsemi 1N4007FF.

onsemi
Datasheet7 pages5 years ago
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
Farnell
Datasheet8 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago