Rectron 1N4005-B

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1N4005-B05K
23h
1N4005-B05KBulk
>1wk

Documents

Download datasheets and manufacturer documentation for Rectron 1N4005-B.

Mouser
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.085
$ 0.085
Stock
0
95,137
95,137
Authorized Distributors
2
5
5
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rectron 1N4005-B.

Manufacturer Aliases

Rectron has several brands around the world that distributors may use as alternate names. Rectron may also be known as the following names:

  • Rectron USA
  • RECTRO
  • RECTRON SEMICONDUCTOR
  • RECTRON LTD
  • Rectron Electronic Enterprise Inc
  • RectronSemiconductorInc
  • RECTRON SEMICONDUCTORS INC
  • Rectron Semi
  • Rectron Europe Ltd
  • RECTRON Semiconducto
  • rectronic

Documents

Download datasheets and manufacturer documentation for Rectron 1N4005-B.

Mouser
Datasheet2 pages0 years ago