onsemi 1N4004

Rectifier Diode Switching 400V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 400V 1A DO41
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Manufacturer Package IdentifierMKT-DO41A
Min Operating Temperature-55 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Reverse Voltage400 V
Voltage Rating (DC)400 V
Dimensions
Diameter2.72 mm
Height5.2 mm
Length5.2 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4004.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
Arrow Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet3 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.052
$ 0.055
$ 0.04
$ 0.043
$ 0.044
$ 0.04
$ 0.037
$ 0.034
$ 0.098
$ 0.091
Stock
258,372
2,376,719
3,690,910
3,479,913
1,217,275
356,358
776,357
2,059,460
318,209
355,501
933,512
Authorized Distributors
0
8
18
10
9
10
9
6
10
9
6
Mount
Through Hole
-
Surface Mount, Through Hole
-
-
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
-
-
-
-
Axial
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
1 V
1.1 V
1 V
1.2 V
1.1 V
1.2 V
1.3 V
1.1 V
Reverse Voltage (DC)
-
-
-
400 V
-
400 V
-
-
400 V
400 V
-
Average Rectified Current
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
-
-
-
-
-
-
-
-
Reverse Recovery Time
-
150 ns
6 ns
-
-
2 µs
300 ns
2 µs
200 ns
50 ns
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4004.

Related Parts

Descriptions

Descriptions of onsemi 1N4004 provided by its distributors.

Rectifier Diode Switching 400V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 400V 1A DO41
This data sheet provides information on subminiature size axial lead mounted rectifiers for general-purpose low-power applications.
Standard Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):1A; Forward Surge Current Max, Ifsm:30A; Forward Voltage Max, VF:1.1V; Package/Case:DO-41; Current Rating:1A; Forward Current:1A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4004
  • 1N4004.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Manufacturer Package IdentifierMKT-DO41A
Min Operating Temperature-55 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Reverse Voltage400 V
Voltage Rating (DC)400 V
Dimensions
Diameter2.72 mm
Height5.2 mm
Length5.2 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4004.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
Arrow Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet3 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago