Diotec 1N4004

Rectifier Diode Switching 400V 1A 1500ns 2-Pin DO-41 Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAxial
Number of Pins2
Weight300 mg
Technical
Element ConfigurationSingle
Forward Voltage1 V
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current30 A
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Diotec 1N4004.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-50.97%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.056
$ 0.056
Stock
512,348
2,247,142
2,247,142
Authorized Distributors
6
9
9
Mount
Axial
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
150 ns
150 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N4004.

Related Parts

Descriptions

Descriptions of Diotec 1N4004 provided by its distributors.

Rectifier Diode Switching 400V 1A 1500ns 2-Pin DO-41 Ammo
Standard Recovery Rectifier Diode Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Diotec 1N4004 Rectifier Diode 1A 400V
1A 5¦ÌA@400V 400V 1.1V@1A DO-41 Diodes - General Purpose ROHS
DIODE GEN PURP 400V 1A DO204AC
French Electronic Distributor since 1988

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4004

Technical Specifications

Physical
MountAxial
Number of Pins2
Weight300 mg
Technical
Element ConfigurationSingle
Forward Voltage1 V
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current30 A
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Diotec 1N4004.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant