onsemi 1N4003

Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Reverse Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Diameter2.72 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4003.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
onsemi
Datasheet7 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
Fairchild Semiconductor
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.043
$ 0.043
Stock
712,811
1,234,342
1,234,342
Authorized Distributors
2
10
10
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4003.

Related Parts

Descriptions

Descriptions of onsemi 1N4003 provided by its distributors.

Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
EGF1D Series 1 A 200 V Glass Passivated Ultrafast Rectifier - DO-214BA
Standard Recovery Rectifier, 200 V, 1.0 A
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM)
This data sheet provides information on subminiature size axial lead mounted rectifiers for general-purpose low-power applications.
Standard Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1.1V; Package/Case:DO-41; Current Rating:1A; Forward Current:1A; Forward Voltage:1.1V ;RoHS Compliant: Yes
DIODE, 200V, 1A, DO41; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:175°C; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2Pins; Product Range:1N4003 Series; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Current Ifsm:30A; Diode Type:Standard Recovery; Junction Temperature Tj Max:175°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +175°C; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4003.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Reverse Voltage200 V
Voltage Rating (DC)200 V
Dimensions
Diameter2.72 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4003.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages18 years ago
onsemi
Datasheet7 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
Fairchild Semiconductor
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago