Diotec 1N4003

Rectifier Diode Switching 200V 1A 1500ns 2-Pin DO-41 Ammo
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
MountAxial
Weight300 mg
Technical
Element ConfigurationSingle
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Diotec 1N4003.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.22%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.095
$ 0.095
Stock
62,634
446,016
446,016
Authorized Distributors
5
17
17
Mount
Axial
Through Hole
Through Hole
Case/Package
200
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
50 ns
50 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N4003.

Descriptions

Descriptions of Diotec 1N4003 provided by its distributors.

Rectifier Diode Switching 200V 1A 1500ns 2-Pin DO-41 Ammo
DIODE GEN PURP 200V 1A DO204AC
French Electronic Distributor since 1988

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/Package200
MountAxial
Weight300 mg
Technical
Element ConfigurationSingle
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Diotec 1N4003.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant