Diotec 1N4002

Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountAxial
Weight300 mg
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Diotec 1N4002.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.56%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.061
$ 0.061
Stock
234,819
900,106
900,106
Authorized Distributors
5
11
11
Mount
Axial
-
-
Case/Package
100
-
-
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N4002.

Descriptions

Descriptions of Diotec 1N4002 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
Rectifier Diode 1A/100V DO41 1 N4002
DIODE GEN PURP 100V 1A DO204AC
French Electronic Distributor since 1988

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4002
  • 1 N4002

Technical Specifications

Physical
Case/Package100
MountAxial
Weight300 mg
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Diotec 1N4002.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant