Diotec 1N4001

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAxial
Weight300 mg
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PolarityStandard
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Diotec 1N4001.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+42.92%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.048
$ 0.048
Stock
273,909
1,494,065
1,494,065
Authorized Distributors
6
8
8
Mount
Axial
-
-
Case/Package
-
Axial
Axial
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N4001.

Descriptions

Descriptions of Diotec 1N4001 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
Diotec 1N4001 Rectifier Diode 1A 50V
Diode Switching 50V 1A Automotive 2-Pin Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4001

Technical Specifications

Physical
MountAxial
Weight300 mg
Technical
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
PolarityStandard
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Diotec 1N4001.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant